-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4380
|
Newark | Cap, Alu Elec, Hybrid, 100Uf, 25V, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEHZC1E101XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3600 |
|
$1.4300 | Buy Now |
DISTI #
17AC6850
|
Newark | Cap, 100Μf, 25V, 20% Rohs Compliant: Yes |Panasonic EEHZC1E101XP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 3600 |
|
$0.7260 / $0.7400 | Buy Now |
DISTI #
62W7374
|
Newark | Cap, 100Μf,25V, 20%, Radial, Capacitance:100Μf, Voltage Rating:25V, Product Range:Zc Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Operating Rohs Compliant: Yes |Panasonic EEHZC1E101XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EEH-ZC1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4389 / $0.4970 | Buy Now |
|
Future Electronics | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
EEH-ZC1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4389 / $0.4970 | Buy Now |
DISTI #
EEHZC1E101XP
|
TME | Capacitor: hybrid, 100uF, 25VDC, ESR: 30mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.7100 / $0.8100 | RFQ |
DISTI #
EEH-ZC1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4389 / $0.4970 | Buy Now |
DISTI #
EEHZC1E101XP
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1E101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 66600 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 25V 100uF Hybrid ��20% 30m�� 210mA@100Hz SMD,D6.3xL7.7mm Solid Capacitors ROHS | 2475 |
|
$0.2507 / $0.4999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1E101XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1E101XP
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEHZC1E101XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZC1E101XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAHVK101M1TDE7002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EEHZC1E101XP vs RAHVK101M1TDE7002E |
RSHVK101M1TDE7002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EEHZC1E101XP vs RSHVK101M1TDE7002E |