-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7375
|
Newark | Cap, 220Μf, 25V, 20%, Radial, Capacitance:220Μf, Voltage Rating:25V, Product Range:Zc Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Operating Rohs Compliant: Yes |Panasonic EEHZC1E221P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 737 |
|
$1.4000 / $2.3700 | Buy Now |
DISTI #
47AC4852
|
Newark | Cap, 220Μf, 25V, 20% Rohs Compliant: Yes |Panasonic EEHZC1E221P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.9580 / $1.1100 | Buy Now |
DISTI #
EEH-ZC1E221P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E221P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0058 / $1.1389 | Buy Now |
DISTI #
EEH-ZC1E221P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E221P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0058 / $1.1389 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.3552 / $2.4640 | Buy Now | |
DISTI #
EEHZC1E221P
|
TME | Capacitor: hybrid, 220uF, 25VDC, ESR: 27mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.7100 / $1.1900 | RFQ |
DISTI #
EEHZC1E221P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1E221P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1E221P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1E221P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.055 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |