-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEH-ZC1J330P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 63 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1J330P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
EEH-ZC1J330P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 63 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1J330P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0058 / $1.1389 | Buy Now |
DISTI #
78823067
|
Verical | Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$1.2793 / $1.3361 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 3333 (Also Known As: EEH-ZC1J330P) | 23 |
|
$1.3206 / $2.2010 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 3333 | 23 |
|
$1.3206 / $2.2010 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 3333 (Also Known As: EEH-ZC1J330P) | 140 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 3333 | 140 |
|
$0.6750 / $2.2500 | Buy Now |
DISTI #
EEH-ZC1J330P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 63 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1J330P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0058 / $1.1389 | Buy Now |
DISTI #
EEH-ZC1J330P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 63 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1J330P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
EEHZC1J330P
|
TME | Capacitor: hybrid, 33uF, 63VDC, ESR: 40mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.7100 / $1.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1J330P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1J330P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |