-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEH-ZE1E331V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZE1E331V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9769 / $1.1061 | Buy Now |
DISTI #
EEH-ZE1E331V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZE1E331V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9769 / $1.1061 | Buy Now |
DISTI #
EEHZE1E331V
|
TME | Capacitor: hybrid, 330uF, 25VDC, ESR: 20mΩ, ZE, SMD, ±20%, -55÷145°C Min Qty: 1 | 1942 |
|
$1.3900 / $2.4300 | Buy Now |
DISTI #
EEHZE1E331V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZE1E331V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 25V 330uF Hybrid ��20% 135mA@100Hz SMD,D10xL10.5mm Solid Capacitors ROHS | 109 |
|
$0.8686 / $1.4988 | Buy Now |
DISTI #
3254480
|
element14 Asia-Pacific | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2714 / $2.7719 | Buy Now |
DISTI #
3254480RL
|
element14 Asia-Pacific | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2714 / $1.6188 | Buy Now |
DISTI #
3254480RL
|
Farnell | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.2788 / $1.5296 | Buy Now |
DISTI #
3254480
|
Farnell | CAP, 330UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2788 / $2.9714 | Buy Now |
|
LCSC | 25V 330uF Hybrid 20% 135mA100Hz SMDD10xL10.5mm Solid Capacitors ROHS | 109 |
|
$0.8863 / $1.5294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZE1E331V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZE1E331V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0825 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |