-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8130
|
Newark | Cap, 100Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.05Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEHZK1E101UP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 973 |
|
$0.3930 | Buy Now |
DISTI #
34AH0651
|
Newark | Cap, 100Uf, 25Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZK1E101UP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9930 / $1.6700 | Buy Now |
|
Future Electronics | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors 25V, 100 µF RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
DISTI #
EEHZK1E101UP
|
TME | Capacitor: hybrid, 100uF, 25VDC, ESR: 50mΩ, ZKU, SMD, ±20%, -55÷125°C Min Qty: 1 | 0 |
|
$0.6080 / $1.3010 | RFQ |
|
CHIPMALL.COM LIMITED | 25V 100uF Hybrid ��20% SMD,D6.3xL5.8mm Solid Capacitors ROHS | 2501 |
|
$0.3349 / $0.6478 | Buy Now |
DISTI #
3227526
|
element14 Asia-Pacific | CAP, 100UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1507 |
|
$0.5457 / $1.4249 | Buy Now |
DISTI #
3227526RL
|
element14 Asia-Pacific | CAP, 100UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1507 |
|
$0.5457 / $0.8006 | Buy Now |
DISTI #
3227526
|
Farnell | CAP, 100UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 1507 |
|
$0.5465 / $1.0191 | Buy Now |
DISTI #
3227526RL
|
Farnell | CAP, 100UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 0 Days Container: Reel | 1507 |
|
$0.5465 / $0.7621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZK1E101UP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZK1E101UP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |