-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4009
|
Newark | Cap, Alu Elec, Aec-Q200, 270Uf, Rad Can, Capacitance:270 F, Voltage Rating:25V, Product Range:Zk Series, Ae Capacitor Case:Radial Can - Smd, Packaging:Cut Tape, Operating Temperature Min:-55 C, Operating Temperature Max:125 C, Rohs Compliant: Yes |Panasonic EEHZK1E271P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 273 |
|
$0.8250 / $1.8100 | Buy Now |
DISTI #
EEH-ZK1E271P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 270 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1E271P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6861 / $0.7768 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 25V, 20% +TOL, 20% -TOL, 270UF, SURFACE MOUNT, 3333 | 270 |
|
$0.6986 / $1.2938 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 25V, 20% +TOL, 20% -TOL, 270UF, SURFACE MOUNT, 3333 (Also Known As: EEH-ZK1E271P) | 270 |
|
$0.6986 / $1.2938 | Buy Now |
DISTI #
EEH-ZK1E271P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 270 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1E271P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6861 / $0.7768 | Buy Now |
DISTI #
EEHZK1E271P
|
TME | Capacitor: hybrid, 270uF, 25VDC, ESR: 27mΩ, ZK, SMD, ±20%, -55÷125°C Min Qty: 10 | 150 |
|
$0.9000 / $1.5100 | Buy Now |
DISTI #
EEHZK1E271P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 270 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZK1E271P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 25V 270uF Hybrid 20% 27m 300mA100Hz SMDD8xL10.2mm Solid Capacitors ROHS | 6 |
|
$0.4432 / $0.7714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZK1E271P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZK1E271P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0675 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |