-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5656
|
Newark | Cap, 470Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:470Μf, Voltage Rating:25V, Product Range:Zk Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Rohs Compliant: Yes |Panasonic EEHZK1E471V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 / $2.9900 | Buy Now |
DISTI #
EEH-ZK1E471V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1E471V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 8500 |
|
$0.9032 / $1.0226 | Buy Now |
DISTI #
72AC4724
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 25 V, ± 20%, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 72AC4724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 33 Partner Stock |
|
$1.1700 / $1.3200 | Buy Now |
DISTI #
EEH-ZK1E471V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1E471V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 8500 |
|
$0.9032 / $1.0226 | Buy Now |
DISTI #
72AC4724
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 25 V, ± 20%, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 72AC4724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 33 Partner Stock |
|
$1.1700 / $1.3200 | Buy Now |
DISTI #
EEHZK1E471V
|
TME | Capacitor: hybrid, 470uF, 25VDC, ESR: 20mΩ, ZK, SMD, ±20%, -55÷125°C Min Qty: 1 | 489 |
|
$1.4000 / $2.7000 | Buy Now |
DISTI #
EEH-ZK1E471V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1E471V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 8500 |
|
$0.9032 / $1.0226 | Buy Now |
DISTI #
72AC4724
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 25 V, ± 20%, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 72AC4724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 33 Partner Stock |
|
$1.1700 / $1.3200 | Buy Now |
DISTI #
EEHZK1E471V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZK1E471V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 25V 470uF Hybrid ��20% SMD,D10xL10.5mm Solid Capacitors ROHS | 10511 |
|
$0.4958 / $0.9695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZK1E471V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZK1E471V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |