-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9752
|
Newark | Cap, 100Uf, 35V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZK1V101XP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 18900 |
|
$0.6120 / $0.6710 | Buy Now |
DISTI #
06AC4013
|
Newark | Cap, Alu Elec, Hybrid, 35V, 100Uf, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEHZK1V101XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6301 |
|
$0.6930 / $1.6900 | Buy Now |
DISTI #
EEH-ZK1V101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1V101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5302 | Buy Now |
DISTI #
80042210
|
Verical | Cap Aluminum Polymer Hybrid 100uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1700mA 4000h 125°C Automotive AEC-Q200 T/R Min Qty: 900 Package Multiple: 900 Date Code: 2348 | Americas - 9000 |
|
$1.1906 | Buy Now |
DISTI #
62974423
|
Verical | Cap Aluminum Polymer Hybrid 100uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1700mA 4000h 125°C Automotive AEC-Q200 T/R Min Qty: 900 Package Multiple: 900 Date Code: 2227 | Americas - 4500 |
|
$0.7968 / $0.9375 | Buy Now |
DISTI #
77358535
|
Verical | Cap Aluminum Polymer Hybrid 100uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1700mA 4000h 125°C Automotive AEC-Q200 T/R Min Qty: 55 Package Multiple: 1 | Americas - 1354 |
|
$0.9706 / $1.5333 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 1919 |
|
$0.6983 / $1.9950 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEH-ZK1V101XP) | 1919 |
|
$0.6983 / $1.9950 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEH-ZK1V101XP) | 167 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 167 |
|
$1.0000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZK1V101XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZK1V101XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 255 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEHZK1V101XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZK1V101XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHXJ350ARA101MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | EEHZK1V101XP vs HHXJ350ARA101MF80G |