-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0634
|
Newark | Cap, 100Uf, 35Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZK1V101XV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 617 |
|
$1.0800 / $1.8500 | Buy Now |
DISTI #
EEH-ZK1V101XV
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1V101XV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6906 / $0.7819 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 10 |
|
$1.1730 / $1.2750 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEH-ZK1V101XV) | 10 |
|
$1.1730 / $1.2750 | Buy Now |
DISTI #
EEH-ZK1V101XV
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1V101XV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6906 / $0.7819 | Buy Now |
DISTI #
EEHZK1V101XV
|
TME | Capacitor: hybrid, 100uF, 35VDC, ESR: 35mΩ, ZK, SMD, ±20%, -55÷125°C Min Qty: 1 | 1579 |
|
$0.8900 / $2.0100 | Buy Now |
DISTI #
EEHZK1V101XV
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 35 V, � 20%, Radial Can - SMD (Alt: EEHZK1V101XV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 2 Days | Abacus - 9000 |
|
Buy Now | |
DISTI #
3254489
|
element14 Asia-Pacific | CAP, 100UF, 35VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 747 |
|
$0.8208 / $1.7969 | Buy Now |
DISTI #
3254489RL
|
element14 Asia-Pacific | CAP, 100UF, 35VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 747 |
|
$0.8208 / $1.1166 | Buy Now |
DISTI #
3254489
|
Farnell | CAP, 100UF, 35VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 617 |
|
$0.7307 / $1.1853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZK1V101XV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZK1V101XV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 8 mm | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 255 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |