EEHZS1H271UP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP

Overview of EEHZS1H271UP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEHZS1H271UP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ5339
Newark Cap, 270Uf, 50V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZS1H271UP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1141
  • 1 $2.5500
  • 10 $1.9600
  • 50 $1.7900
  • 500 $1.3400
$1.3400 / $2.5500 Buy Now
DISTI # EEHZS1H271UP
TME Capacitor: hybrid, 270uF, 50VDC, ESR: 13mΩ, ZS, SMD, ±20%, -55÷125°C Min Qty: 250 0
  • 250 $1.3500
$1.3500 RFQ
DISTI # EEHZS1H271UP
Avnet Abacus (Alt: EEHZS1H271UP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 59 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEHZS1H271UP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEHZS1H271UP by Panasonic Electronic Components

EEHZS1H271UP
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
13 mΩ
Height
16.5 mm
Leakage Current
0.135 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
555 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.10
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EEHZS1H271UP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEHZS1H271UP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEHZS1H271UP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEHZS1H271UP would you like to use for your alert(s)?
  • Please alert me when EEHZS1H271UP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEHZS1H271UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEHZS1H271UP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEHZS1H271UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEHZS1H271UP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEHZS1H271UP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: