-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9358
|
Newark | Cap, 82Uf, 63V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZT1J820V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 493 |
|
$1.1700 / $2.4000 | Buy Now |
DISTI #
EEHZT1J820V
|
TME | Capacitor: hybrid, 82uF, 63VDC, ESR: 25mΩ, ZT, SMD, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$1.2500 | RFQ |
DISTI #
EEHZT1J820V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 82 uF, 63 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZT1J820V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3584442RL
|
element14 Asia-Pacific | CAP, 82UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 493 |
|
$1.1831 / $1.6046 | Buy Now |
DISTI #
3584442
|
element14 Asia-Pacific | CAP, 82UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 493 |
|
$1.1831 / $2.5881 | Buy Now |
DISTI #
3584442RL
|
Farnell | CAP, 82UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 0 Days Container: Reel | 493 |
|
$1.0789 / $1.4352 | Buy Now |
DISTI #
3584442
|
Farnell | CAP, 82UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 493 |
|
$1.0789 / $2.7822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZT1J820V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZT1J820V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.05166 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |