-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1800
|
Newark | Cap, 220Uf, 35V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZT1V221UV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 975 |
|
$1.2900 / $2.7400 | Buy Now |
DISTI #
4172890RL
|
element14 Asia-Pacific | CAP, 220UF, 35V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 975 |
|
$1.1380 / $1.7439 | Buy Now |
DISTI #
4172890
|
element14 Asia-Pacific | CAP, 220UF, 35V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 975 |
|
$1.1380 / $2.9706 | Buy Now |
DISTI #
4172890RL
|
Farnell | CAP, 220UF, 35V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 0 Days Container: Reel | 975 |
|
$1.0776 / $1.6540 | Buy Now |
DISTI #
4172890
|
Farnell | CAP, 220UF, 35V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 0 Days Container: Cut Tape | 975 |
|
$1.0776 / $3.1702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZT1V221UV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZT1V221UV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.077 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 270 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |