-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5356
|
Newark | Cap, 220Uf, 50V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZU1H221V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1158 |
|
$1.5200 / $3.0900 | Buy Now |
DISTI #
EEHZU1H221V
|
TME | Capacitor: hybrid, 220uF, 50VDC, ESR: 10mΩ, ZU, SMD, ±20%, -55÷135°C Min Qty: 250 | 0 |
|
$1.5700 | RFQ |
|
NexGen Digital | 49 |
|
RFQ | ||
DISTI #
3651542
|
element14 Asia-Pacific | CAP, 220UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1158 |
|
$1.3756 / $3.3280 | Buy Now |
DISTI #
3651542RL
|
element14 Asia-Pacific | CAP, 220UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1158 |
|
$1.3756 / $1.7675 | Buy Now |
DISTI #
3651542RL
|
Farnell | CAP, 220UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 0 Days Container: Reel | 1158 |
|
$1.3564 / $1.6704 | Buy Now |
DISTI #
3651542
|
Farnell | CAP, 220UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 1158 |
|
$1.3564 / $3.5668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZU1H221V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZU1H221V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 16.8 mm | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 540 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |