Part Details for EEP.2C.310.CLL by LEMO connectors
Overview of EEP.2C.310.CLL by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for EEP.2C.310.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEP.2C.310.CLL-ND
|
DigiKey | CONN CIRC RCPT 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8200 | Buy Now |
DISTI #
736-EEP2C310CLL
|
Mouser Electronics | Circular Push Pull Connectors RECEPTACLE W. NUT | 0 |
|
$43.7400 / $54.2800 | Order Now |
DISTI #
000000000002602633
|
Sager | Circular Push Pull Connectors RECEPTACLE W. NUT | 0 |
|
Buy Now |
Part Details for EEP.2C.310.CLL
EEP.2C.310.CLL CAD Models
EEP.2C.310.CLL Part Data Attributes
|
EEP.2C.310.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EEP.2C.310.CLL
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |