Part Details for EESF5B by OMRON Corporation
Overview of EESF5B by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EESF5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESF5B
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: EESF5B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4465 / $4.2607 | Buy Now |
DISTI #
35K3185
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: 35K3185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$5.1300 / $5.9200 | Buy Now |
DISTI #
EE-SF5-B
|
TTI | Optical Switches, Reflective, Phototransistor Output REFL. PCB TERM. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.7700 / $5.3000 | Buy Now |
DISTI #
EESF5B
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: EESF5B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4465 / $4.2607 | Buy Now |
DISTI #
35K3185
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: 35K3185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$5.1300 / $5.9200 | Buy Now |
|
ComSIT USA | PHOTOMICROSENSOR Diffuse Photoelectric Sensor, 5mm Min, 5mm Max, 0.20-2mA, Rectangular, Through Hole Mount RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
EESF5B
|
Avnet Abacus | Photointerrupter Reflective Phototransistor 4-Pin (Alt: EESF5B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for EESF5B
EESF5B CAD Models
EESF5B Part Data Attributes:
|
EESF5B
OMRON Corporation
Buy Now
|
Compare Parts:
EESF5B
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |