Part Details for EET-ED2D821DA by Panasonic Electronic Components
Overview of EET-ED2D821DA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EET-ED2D821DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 200V 20% (30 X 30mm) Snap-In 10mm 0.182 Ohm 2630mA 3000h 105°C Bulk RoHS: Compliant |
368 In Stock |
|
$1.9100 / $2.8900 | Buy Now |
DISTI #
EET-ED2D821DA
|
Avnet Abacus | Electrolytic Capacitor, 820uF, 200V, � 20%, Snap-In (Alt: EET-ED2D821DA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 820uF 200V 20% (30 X 30mm) Snap-In 10mm 0.182 Ohm 2630mA 3000h 105°C Bulk RoHS: Compliant |
368 In Stock |
|
$1.9100 / $2.8900 | Buy Now |