Part Details for EETED2S331EA by Panasonic Electronic Components
Overview of EETED2S331EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EETED2S331EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EET-ED2S331EA
|
Avnet Americas | Cap Aluminum 330uF 420V 20% (35 X 35mm) 10mm 0.402 Ohm 2540mA 3000 hr 105°C Bulk - Bulk (Alt: EET-ED2S331EA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0508 / $4.5866 | Buy Now |
Part Details for EETED2S331EA
EETED2S331EA CAD Models
EETED2S331EA Part Data Attributes
|
EETED2S331EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETED2S331EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 402 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.11687 mA | |
Manufacturer Series | TS-ED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2540 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETED2S331EA
This table gives cross-reference parts and alternative options found for EETED2S331EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETED2S331EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAKW6331MHLC50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EETED2S331EA vs LAKW6331MHLC50 |
LV420M330BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EETED2S331EA vs LV420M330BPF43045 |
LG420M330BPF-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EETED2S331EA vs LG420M330BPF-3045 |
420MXC330MST30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL | Rubycon Corporation | EETED2S331EA vs 420MXC330MST30X40 |
ECEC2SB331EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EETED2S331EA vs ECEC2SB331EX |
420MXC330M30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL | Rubycon Corporation | EETED2S331EA vs 420MXC330M30X40 |
222209434331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | EETED2S331EA vs 222209434331 |
420MXR330MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | EETED2S331EA vs 420MXR330MSN30X45 |
420MXR330MOOEMN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | EETED2S331EA vs 420MXR330MOOEMN30X45 |
420MXG330MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EETED2S331EA vs 420MXG330MSN25X25 |