Part Details for EETHC1A104SJ by Panasonic Electronic Components
Overview of EETHC1A104SJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETHC1A104SJ
EETHC1A104SJ CAD Models
EETHC1A104SJ Part Data Attributes
|
EETHC1A104SJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC1A104SJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 6900 mA | |
Surface Mount | NO | |
Tan Delta | 1.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHC1A104SJ
This table gives cross-reference parts and alternative options found for EETHC1A104SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC1A104SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1A104LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EETHC1A104SJ vs EETHC1A104LA |
ALC40H104EF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED-5, CAN | KEMET Corporation | EETHC1A104SJ vs ALC40H104EF010 |
KMH10VS104M35X63T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | EETHC1A104SJ vs KMH10VS104M35X63T2 |
ALC40A104EF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Through Hole Mount, CAN | KEMET Corporation | EETHC1A104SJ vs ALC40A104EF010 |
381104M010A082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | EETHC1A104SJ vs 381104M010A082 |
ALC40E104EF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | EETHC1A104SJ vs ALC40E104EF010 |
EETHC1A104EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EETHC1A104SJ vs EETHC1A104EJ |
EETHC1A104EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EETHC1A104SJ vs EETHC1A104EA |
ALC40C104EF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | EETHC1A104SJ vs ALC40C104EF010 |
KMH10VN104M35X63T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | EETHC1A104SJ vs KMH10VN104M35X63T4 |