Part Details for EETHD2W181JJ by Panasonic Electronic Components
Overview of EETHD2W181JJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EETHD2W181JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EETHD2W181JJ
|
Avnet Abacus | Electrolytic Capacitor, 180uF, 450V, � 20%, Snap-In (Alt: EETHD2W181JJ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EETHD2W181JJ
EETHD2W181JJ CAD Models
EETHD2W181JJ Part Data Attributes
|
EETHD2W181JJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHD2W181JJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.85382 mA | |
Length | 30 mm | |
Manufacturer Series | HD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 870 mA | |
Series | EET-HD | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHD2W181JJ
This table gives cross-reference parts and alternative options found for EETHD2W181JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHD2W181JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXK180MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | EETHD2W181JJ vs 450VXK180MEFCSN25X30 |
187LMH450MZCD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EETHD2W181JJ vs 187LMH450MZCD |
B43641B5187M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | EETHD2W181JJ vs B43641B5187M052 |
HU2W181MRYS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | EETHD2W181JJ vs HU2W181MRYS3WPPF |
450MXK180MEFCSN25X30 | CAP ALUM 180UF 20% 450V SNAP | Rubycon Corporation | EETHD2W181JJ vs 450MXK180MEFCSN25X30 |
HU2W181MEYS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | EETHD2W181JJ vs HU2W181MEYS3WPEC |
NRLQW181M450V25X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EETHD2W181JJ vs NRLQW181M450V25X30SF |
LGG2W181MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | EETHD2W181JJ vs LGG2W181MERAHA |
LGG2W181MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EETHD2W181JJ vs LGG2W181MELA30 |
HU2W181MRYS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | EETHD2W181JJ vs HU2W181MRYS3WPEC |