Part Details for EEU-EB1A101 by Panasonic Electronic Components
Overview of EEU-EB1A101 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-EB1A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6999
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 10V, Radial, Capacitance:100Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mmrohs Compliant: Yes |Panasonic EEU-EB1A101 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1380 | Buy Now |
|
Quest Components | 1026 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for EEU-EB1A101
EEU-EB1A101 CAD Models
EEU-EB1A101 Part Data Attributes
|
EEU-EB1A101
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-EB1A101
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |