-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB1A332B-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 500 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4259 | Buy Now |
DISTI #
EEU-EB1A332B
|
Avnet Americas | Cap Aluminum 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 802mA 10000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-EB1A332B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2940 / $0.3329 | Buy Now |
DISTI #
667-EEU-EB1A332B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.3310 / $0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.2810 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 802mA 10000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3045 / $0.3654 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 802mA 10000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3045 / $0.3654 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3300uF 10V 12.5x25 5MM 105C 10000H THT | 0 |
|
$1.0133 / $1.1146 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy