Part Details for EEU-EB1A471BJ by Panasonic Electronic Components
Overview of EEU-EB1A471BJ by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-EB1A471BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6474
|
Newark | Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1A471BJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.1390 | Buy Now |
DISTI #
EEU-EB1A471BJ-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
DISTI #
EEU-EB1A471BJ
|
Avnet Americas | Cap Aluminum 470uF 10V 20% (8 X 15mm) Radial 278mA 10000 hr 105°C - Ammo Pack (Alt: EEU-EB1A471BJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1100 / $0.1245 | Buy Now |
DISTI #
667-EEU-EB1A471BJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.1220 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.1048 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 278mA 10000h 105°C RoHS: Compliant | 0 |
|
$0.1141 / $0.1460 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 278mA 10000h 105°C RoHS: Compliant | 0 |
|
$0.1141 / $0.1460 | Buy Now |