-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB1V330SH-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0755 | Buy Now |
DISTI #
EEU-EB1V330SH
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1V330SH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
667-EEU-EB1V330SH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33 uF 35 volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.0610 / $0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0483 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2.5mm 46mA 5000h 105°C Ammo Pack RoHS: Compliant |
2000 In Stock |
|
$0.0672 / $0.0891 | Buy Now |
DISTI #
53713718
|
Verical | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2.5mm 46mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2048 | Americas - 2000 |
|
$0.1237 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2.5mm 46mA 5000h 105°C Ammo Pack RoHS: Compliant |
2000 In Stock |
|
$0.0672 / $0.0891 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 35V 5x11 2.5MM 105C 5000H THT | 0 |
|
$0.1611 / $0.1853 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy