-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-ED2D101B-ND
|
DigiKey | CAP ALUM 100UF 20% 200V RADIAL Min Qty: 500 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6766 | Buy Now |
DISTI #
EEU-ED2D101B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2D101B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4946 / $0.5600 | Buy Now |
DISTI #
667-EEU-ED2D101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.5620 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1300mA 10000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.5060 / $0.6570 | Buy Now |
DISTI #
EEU-ED2D101B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-ED2D101B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4946 / $0.5600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1300mA 10000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.5060 / $0.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy