-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6676
|
Newark | Al Lytic Cap, Radial Ed Series, 105C Rohs Compliant: Yes |Panasonic EEU-ED2D151B RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.9490 | Buy Now |
DISTI #
10-EEU-ED2D151BCT-ND
|
DigiKey | CAP ALUM 150UF 20% 200V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
463 In Stock |
|
$0.6139 / $1.8300 | Buy Now |
DISTI #
EEU-ED2D151B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 200 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-ED2D151B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5984 / $0.6775 | Buy Now |
DISTI #
667-EEU-ED2D151B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 200volts AEC-Q200 RoHS: Compliant | 1559 |
|
$0.6130 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.5710 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack RoHS: Compliant |
400 In Stock |
|
$0.5900 / $0.7040 | Buy Now |
DISTI #
61613457
|
Verical | Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2143 | Americas - 250 |
|
$0.8086 / $0.9152 | Buy Now |
DISTI #
EEU-ED2D151B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 200volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5950 / $0.6370 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack RoHS: Compliant |
400 In Stock |
|
$0.5900 / $0.7040 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 200V 16x25 7.5MM 105C 10000H THT | 0 |
|
$1.4010 / $1.5411 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy