-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-ED2D680SB-ND
|
DigiKey | CAP ALUM 68UF 20% 200V RADIAL TH Min Qty: 250 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8897 | Buy Now |
DISTI #
EEU-ED2D680SB
|
Avnet Americas | - Ammo Pack (Alt: EEU-ED2D680SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5528 / $0.6260 | Buy Now |
DISTI #
667-EEU-ED2D680SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 200volts AEC-Q200 RoHS: Compliant | 356 |
|
$0.6390 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.5660 / $0.6870 | Buy Now |
DISTI #
EEU-ED2D680SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 200volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5560 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.5660 / $0.6870 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.68uF 200V 16x20 7.5MM 105C 10000H THT | 0 |
|
$1.2933 / $1.4226 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy