-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6683
|
Newark | Al Lytic Cap, Radial Ed Series, 105C Rohs Compliant: Yes |Panasonic EEU-ED2D820SB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 / $0.7250 | Buy Now |
DISTI #
EEU-ED2D820SB-ND
|
DigiKey | CAP ALUM 82UF 20% 200V RADIAL TH Min Qty: 500 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6249 | Buy Now |
DISTI #
EEU-ED2D820SB
|
Avnet Americas | - Ammo Pack (Alt: EEU-ED2D820SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4568 / $0.5173 | Buy Now |
DISTI #
667-EEU-ED2D820SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 200volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.5100 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks | 0 |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1100mA 10000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.4675 / $0.6067 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1100mA 10000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.4675 / $0.6067 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 200V 16x20 7.5MM 105C 10000H THT | 0 |
|
$1.1997 / $1.3197 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy