-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8324
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 350V, 20%, Radial, Capacitance:82µf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-ED2V820S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.5400 | Buy Now |
DISTI #
P13557-ND
|
DigiKey | CAP ALUM 82UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
100 In Stock |
|
$1.0070 / $3.0200 | Buy Now |
DISTI #
EEU-ED2V820S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2V820S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9686 / $1.0967 | Buy Now |
DISTI #
667-EEU-ED2V820S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 350volts AEC-Q200 RoHS: Compliant | 204 |
|
$0.9090 / $2.1800 | Buy Now |
DISTI #
70257159
|
RS | Capacitor, Alum Electrolytic, Cap 82 uF, Tol 20%,Vol-Rtg 350 VDC, Radial,18x25,Bulk | Panasonic Electronic Components EEU-ED2V820S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.9230 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1100mA 10000h 105°C Bulk RoHS: Compliant |
500 On Order |
|
$0.9260 / $1.4620 | Buy Now |
DISTI #
EEU-ED2V820S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 350volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 200 In Stock |
|
$1.2600 / $1.3700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1100mA 10000h 105°C Bulk RoHS: Compliant |
500 On Order |
|
$0.9260 / $1.4620 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 350V 18x25 7.5MM 105C 10000H THT | 0 |
|
$2.2286 / $2.4515 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy