-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9476
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 450V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Panasonic EEU-ED2W220S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$0.9490 / $1.9700 | Buy Now |
DISTI #
P13560-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8576 In Stock |
|
$0.6766 / $1.9000 | Buy Now |
DISTI #
EEU-ED2W220S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2W220S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6229 / $0.7052 | Buy Now |
DISTI #
667-EEU-ED2W220S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450volts AEC-Q200 RoHS: Compliant | 1131 |
|
$0.6460 / $1.4700 | Buy Now |
DISTI #
70257162
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 450 VDC, Radial,16x20,Bulk | Panasonic Electronic Components EEU-ED2W220S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.8700 | RFQ |
|
Future Electronics | ED Series 450 V 22 uF ±20% 16 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 200Tray |
|
$0.5950 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Bulk RoHS: Compliant |
1190 In Stock 1800 On Order |
|
$0.6500 / $1.0620 | Buy Now |
|
Bristol Electronics | 6335 |
|
RFQ | ||
DISTI #
EEU-ED2W220S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
EEU-ED2W220S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2W220S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6229 / $0.7052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy