Part Details for EEU-EE2E680SB by Panasonic Electronic Components
Overview of EEU-EE2E680SB by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-EE2E680SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6743
|
Newark | Al Lytic Cap, Radial Ee Series, 105C Rohs Compliant: Yes |Panasonic EEU-EE2E680SB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.7550 | Buy Now |
DISTI #
10-EEU-EE2E680SBTB-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL Min Qty: 500 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6507 | Buy Now |
DISTI #
EEU-EE2E680SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EE2E680SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4757 / $0.5386 | Buy Now |
DISTI #
667-EEU-EE2E680SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 250V 105C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks | 0 |
|
$0.4540 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.4867 / $0.6317 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.4867 / $0.6317 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.68uF 250V 16x20 7.5MM 105C 10000H THT | 0 |
|
$1.3198 / $1.4518 | RFQ |