Part Details for EEU-EE2E820B by Panasonic Electronic Components
Overview of EEU-EE2E820B by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-EE2E820B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6744
|
Newark | Al Lytic Cap, Radial Ee Series, 105C Rohs Compliant: Yes |Panasonic EEU-EE2E820B Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.8760 | Buy Now |
DISTI #
10-EEU-EE2E820BTB-ND
|
DigiKey | CAP ALUM 82UF 20% 250V RADIAL Min Qty: 250 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8883 | Buy Now |
DISTI #
EEU-EE2E820B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EE2E820B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5519 / $0.6249 | Buy Now |
DISTI #
667-EEU-EE2E820B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 250V 105C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks | 0 |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1680mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.5650 / $0.6860 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1680mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.5650 / $0.6860 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 250V 16x25 7.5MM 105C 10000H THT | 0 |
|
$1.8228 / $2.0051 | RFQ |