Part Details for EEU-EE2V220B by Panasonic Electronic Components
Overview of EEU-EE2V220B by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-EE2V220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-EE2V220BTB-ND
|
DigiKey | CAP ALUM 22UF 20% 350V RADIAL Min Qty: 500 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4556 | Buy Now |
DISTI #
EEU-EE2V220B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EE2V220B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3331 / $0.3771 | Buy Now |
DISTI #
667-EEU-EE2V220B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 350V 105C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.3180 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.3408 / $0.4139 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.3408 / $0.4139 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 350V 12.5x20 5MM 105C 10000H THT | 0 |
|
$0.9135 / $1.0505 | RFQ |