-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19628CT-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3026 In Stock |
|
$0.1296 / $0.5800 | Buy Now |
DISTI #
EEU-FC0J102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC0J102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEU-FC0J102B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3volts AEC-Q200 RoHS: Compliant | 184 |
|
$0.1310 / $0.5800 | Buy Now |
|
Future Electronics | FC Series 6.3 V 1000 uF 105°C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1300 / $0.1460 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Ammo RoHS: Compliant |
3250 In Stock |
|
$0.1375 / $0.1723 | Buy Now |
DISTI #
65214026
|
Verical | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2240 | Americas - 3000 |
|
$0.1886 / $0.2240 | Buy Now |
DISTI #
EEU-FC0J102B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.1330 / $0.1850 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Ammo RoHS: Compliant |
3250 In Stock |
|
$0.1375 / $0.1723 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1000uF 6.3V 10x12.5 5MM 105C 3000H AEC-Q200 | 0 |
|
$0.3303 / $0.3798 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy