-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5922
|
Newark | Aluminum Electrolytic Capacitor 2700Uf, 6.3V, 20%, Radial, Capacitance:2700Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:16Mm, Esr:-Rohs Compliant: Yes |Panasonic EEU-FC0J272S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.6830 | Buy Now |
DISTI #
P11175-ND
|
DigiKey | CAP ALUM 2700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
329 In Stock |
|
$0.3814 / $1.1100 | Buy Now |
DISTI #
EEU-FC0J272S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC0J272S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3851 / $0.4361 | Buy Now |
DISTI #
667-EEU-FC0J272S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 6.3volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.3810 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.3670 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 6.3V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4001 / $1.0200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4001 / $1.0200 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2700uF 6.3V 16x15 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$1.0734 / $1.1807 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy