-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6815
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J472S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $0.8390 | Buy Now |
DISTI #
P10210-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4707 / $1.3200 | Buy Now |
DISTI #
EEU-FC0J472S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC0J472S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4819 / $0.5457 | Buy Now |
DISTI #
667-EEU-FC0J472S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3volts AEC-Q200 RoHS: Compliant | 41 |
|
$0.4840 / $1.4400 | Buy Now |
DISTI #
V99:2348_11317879
|
Arrow Electronics | Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1816 | Americas - 4 |
|
$0.0363 / $0.1382 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Bulk RoHS: Compliant |
800 On Order |
|
$0.6980 / $0.7260 | Buy Now |
|
Quest Components | 114 |
|
$0.7340 / $1.4680 | Buy Now | |
DISTI #
EEU-FC0J472S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2600 In Stock |
|
$0.6280 | Buy Now |
DISTI #
EEU-FC0J472S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC0J472S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4819 / $0.5457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy