-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10238-ND
|
DigiKey | CAP ALUM 5600UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
300 In Stock |
|
$0.6388 / $1.8000 | Buy Now |
DISTI #
EEU-FC1A562S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC1A562S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6541 / $0.7406 | Buy Now |
DISTI #
667-EEU-FC1A562S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 10volts AEC-Q200 RoHS: Compliant | 404 |
|
$0.6450 / $1.7500 | Buy Now |
DISTI #
70257278
|
RS | Capacitor, Alum Electrolytic, Cap 5600 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,18x20,Bulk | Panasonic Electronic Components EEU-FC1A562S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.6240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Bulk RoHS: Compliant |
300 In Stock |
|
$0.6450 / $0.8180 | Buy Now |
DISTI #
65018260
|
Verical | Cap Aluminum Lytic 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$0.8970 / $1.0634 | Buy Now |
DISTI #
EEU-FC1A562S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 10volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.6600 / $0.8400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Bulk RoHS: Compliant |
300 In Stock |
|
$0.6450 / $0.8180 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.5600uF 10V 18x20 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$1.5576 / $1.7134 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy