-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6886
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1A820H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.0710 | Buy Now |
DISTI #
EEU-FC1A820H-ND
|
DigiKey | CAP ALUM 82UF 20% 10V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0677 | Buy Now |
DISTI #
EEU-FC1A820H
|
Avnet Americas | Cap Aluminum 82uF 10V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC1A820H) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0454 / $0.0515 | Buy Now |
DISTI #
667-EEU-FC1A820H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.0530 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks | 0 |
|
$0.0433 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0471 / $0.0603 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0471 / $0.0603 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 10V 5x11 2.5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.1130 / $0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy