-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11201-ND
|
DigiKey | CAP ALUM 390UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
290 In Stock |
|
$0.1519 / $0.5900 | Buy Now |
DISTI #
EEU-FC1C391
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1C391) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEU-FC1C391
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 390uF 16V RoHS: Compliant | 1055 |
|
$0.1490 / $0.5900 | Buy Now |
DISTI #
70257305
|
RS | Capacitor, Alum Lytic, Cap 390 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,10x12.5,Bulk | Panasonic Electronic Components EEU-FC1C391 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.1314 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$0.1477 / $0.3042 | Buy Now |
DISTI #
EEU-FC1C391
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 390uF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1560 | Buy Now |
DISTI #
C1S600607474422
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 656 |
|
$0.1424 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$0.1477 / $0.3042 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.390uF 16V 10x12.5 5MM 105C 3000H AEC-Q200 | 0 |
|
$0.3303 / $0.3798 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy