Part Details for EEU-FC1C471LJ by Panasonic Electronic Components
Overview of EEU-FC1C471LJ by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1C471LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6934
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C471LJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1440 | Buy Now |
DISTI #
10-EEU-FC1C471LJCT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
846 In Stock |
|
$0.1192 / $0.5300 | Buy Now |
DISTI #
EEU-FC1C471LJ
|
Avnet Americas | Cap Aluminum 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 2000 hr 105°C Bulk - Ammo Pack (Alt: EEU-FC1C471LJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1139 / $0.1290 | Buy Now |
DISTI #
667-EEU-FC1C471LJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16volts AEC-Q200 RoHS: Compliant | 2892 |
|
$0.1190 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1086 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1182 / $0.1513 | Buy Now |
DISTI #
EEU-FC1C471LJ
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.1220 / $0.1590 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1182 / $0.1513 | Buy Now |
Part Details for EEU-FC1C471LJ
EEU-FC1C471LJ CAD Models
EEU-FC1C471LJ Part Data Attributes
|
EEU-FC1C471LJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FC1C471LJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |