-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10263-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2088 In Stock |
|
$0.7655 / $2.0000 | Buy Now |
DISTI #
EEU-FC1C472
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1C472) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7345 / $0.8316 | Buy Now |
DISTI #
667-EEU-FC1C472
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V RoHS: Compliant | 1305 |
|
$0.7240 / $1.7500 | Buy Now |
DISTI #
70257312
|
RS | Capacitor, Alum Lytic, Cap 4700 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,16x31.5,Bulk | Panasonic Electronic Components EEU-FC1C472 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.9700 / $1.2700 | Buy Now |
|
Future Electronics | EEU-FC Series 16 V 4700 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 200Bag |
|
$0.7850 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 4700 µF - 16 V - 20% - 16 X 31.5mm - Radial - 7.5 mm - 3010 mA - 5000h - 105°C. RoHS: Compliant |
1700 In Stock |
|
$0.7210 / $0.9750 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 28 |
|
$1.0969 / $1.6875 | Buy Now |
DISTI #
EEU-FC1C472
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 11060 In Stock |
|
$0.7300 / $0.9900 | Buy Now |
DISTI #
EEU-FC1C472
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1C472) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7345 / $0.8316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy