-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC1C821B-ND
|
DigiKey | CAP ALUM 820UF 20% 16V RADIAL TH Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2835 | Buy Now |
DISTI #
EEU-FC1C821B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 16 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1C821B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2202 / $0.2493 | Buy Now |
DISTI #
667-EEU-FC1C821B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 16volts AEC-Q200 RoHS: Compliant | 1800 |
|
$0.2590 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2319 / $0.2924 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2319 / $0.2924 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 16V 10x20 5MM 105C 3000H AEC-Q200 THT | 0 |
|
$0.5521 / $0.6349 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy