-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6951
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C821SB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4660 | Buy Now |
DISTI #
EEU-FC1C821SB-ND
|
DigiKey | CAP ALUM 820UF 20% 16V RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4799 | Buy Now |
DISTI #
EEU-FC1C821SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1C821SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3508 / $0.3972 | Buy Now |
DISTI #
667-EEU-FC1C821SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 16volts AEC-Q200 RoHS: Compliant | 150 |
|
$0.3990 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3590 / $0.4360 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3590 / $0.4360 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 16V 12.5x15 5MM 105C 5000H AEC-Q200 | 0 |
|
$0.7641 / $0.8787 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy