-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19640CT-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
476 In Stock |
|
$0.4319 / $1.3300 | Buy Now |
DISTI #
EEU-FC1E102SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E102SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4661 / $0.5277 | Buy Now |
DISTI #
667-EEU-FC1E102SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 RoHS: Compliant | 57 |
|
$0.5780 / $1.3700 | Buy Now |
DISTI #
70257331
|
RS | Capacitor, Alum Lytic, Cap 1000 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,16x15,Tape&Box | Panasonic Electronic Components EEU-FC1E102SB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Ammo RoHS: Compliant |
820 In Stock |
|
$0.4592 / $0.5826 | Buy Now |
DISTI #
EEU-FC1E102SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.4790 / $0.5780 | Buy Now |
DISTI #
EEU-FC1E102SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E102SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4661 / $0.5277 | Buy Now |
DISTI #
EEU-FC1E102SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E102SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4661 / $0.5277 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Ammo RoHS: Compliant |
820 In Stock |
|
$0.4592 / $0.5826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy