-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC1E390B-ND
|
DigiKey | CAP ALUM 39UF 20% 25V RADIAL TH Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0777 | Buy Now |
DISTI #
EEU-FC1E390B
|
Avnet Americas | Cap Aluminum 39uF 25V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC1E390B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0568 / $0.0644 | Buy Now |
DISTI #
667-EEU-FC1E390B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 39uF 25volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 / $0.0730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks | 0 |
|
$0.0542 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 39uF 25V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0589 / $0.0755 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 39uF 25V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0589 / $0.0755 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.39uF 25V 5x11 5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.1160 / $0.1334 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy