-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9177
|
Newark | Aluminum Electrolytic Capacitor, 18Uf, 50V, 20%, Radial, Capacitance:18µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic EEU-FC1H180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.0850 / $0.3770 | Buy Now |
DISTI #
P11251-ND
|
DigiKey | CAP ALUM 18UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2549 In Stock |
|
$0.0686 / $0.3300 | Buy Now |
DISTI #
EEU-FC1H180
|
Avnet Americas | Aluminum Electrolytic Capacitor, 18 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC1H180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 310 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
667-EEU-FC1H180
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 18uF 50volts AEC-Q200 RoHS: Compliant | 2182 |
|
$0.0640 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.0525 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 18uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000h 105°C Automotive Bulk RoHS: Compliant |
8473 In Stock |
|
$0.0627 / $0.1247 | Buy Now |
DISTI #
51643082
|
Verical | Cap Aluminum Lytic 18uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 600 Package Multiple: 200 | Americas - 8400 |
|
$0.0840 / $0.1621 | Buy Now |
DISTI #
EEU-FC1H180
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 18uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0600 | Buy Now |
DISTI #
C1S600600455552
|
Chip1Stop | Cap Aluminum Lytic 18uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000h 105C Bulk RoHS: Compliant pbFree: Yes | 1 |
|
$0.0889 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 18uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000h 105°C Automotive Bulk RoHS: Compliant |
8473 In Stock |
|
$0.0627 / $0.1247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy