-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5095
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 20%, 50V, Radial, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:-Rohs Compliant: Yes |Panasonic EEU-FC1H2R2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.1450 | Buy Now |
DISTI #
P10313-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2940 In Stock |
|
$0.0716 / $0.3600 | Buy Now |
DISTI #
EEU-FC1H2R2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H2R2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
667-EEU-FC1H2R2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 RoHS: Compliant | 5787 |
|
$0.0580 / $0.2600 | Buy Now |
DISTI #
70257394
|
RS | Capacitor, Alum Electrolytic, Cap 2.2 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,5x11,Bulk | Panasonic Electronic Components EEU-FC1H2R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4182 |
|
$0.0410 | Buy Now |
|
Future Electronics | EEU-FC Series 50 V 2.2 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 200Bag |
|
$0.0559 / $0.0693 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 2.2 µF - 50 V - 20% - 5 X 11mm - Radial - 5 mm - 45 mA - 1000h - 105°C. RoHS: Compliant |
9978 In Stock |
|
$0.0596 / $0.1227 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
EEU-FC1H2R2
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4000 In Stock |
|
$0.0570 / $0.0610 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 2.2 µF - 50 V - 20% - 5 X 11mm - Radial - 5 mm - 45 mA - 1000h - 105°C. RoHS: Compliant |
9978 In Stock |
|
$0.0596 / $0.1227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy