-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19656CT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11867 In Stock |
|
$0.0531 / $0.3100 | Buy Now |
DISTI #
EEU-FC1H2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 6000 |
|
$0.0441 | Buy Now |
DISTI #
667-EEU-FC1H2R2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 RoHS: Compliant | 4616 |
|
$0.0530 / $0.2400 | Buy Now |
DISTI #
V36:1790_11318318
|
Arrow Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 45mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Date Code: 2240 | Americas - 2000 |
|
$0.0501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0525 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 45mA 1000h 105°C Automotive Ammo RoHS: Compliant |
1665 In Stock |
|
$0.0510 / $0.0593 | Buy Now |
DISTI #
64962260
|
Verical | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 45mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2240 | Americas - 2000 |
|
$0.0501 | Buy Now |
DISTI #
EEU-FC1H2R2B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0550 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 45mA 1000h 105°C Automotive Ammo RoHS: Compliant |
1665 In Stock |
|
$0.0510 / $0.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy