-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7057
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1H390B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1070 | Buy Now |
DISTI #
10-EEU-FC1H390BCT-ND
|
DigiKey | CAP ALUM 39UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1997 In Stock |
|
$0.0719 / $0.4000 | Buy Now |
DISTI #
EEU-FC1H390B
|
Avnet Americas | Cap Aluminum 39uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC1H390B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
667-EEU-FC1H390B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 39uF 50volts AEC-Q200 RoHS: Compliant | 5390 |
|
$0.0700 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0655 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0713 / $0.0854 | Buy Now |
DISTI #
EEU-FC1H390B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 39uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0680 / $0.0710 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0713 / $0.0854 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.39uF 50V 6.3x11.2 5MM 105C 1000H AEC-Q200 | 0 |
|
$0.1542 / $0.1773 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy