-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6541
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 63V, 20%, Radial, Capacitance:180µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Panasonic EEU-FC1J181 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3870 | Buy Now |
DISTI #
P11272-ND
|
DigiKey | CAP ALUM 180UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2358 / $0.9100 | Buy Now |
DISTI #
EEU-FC1J181
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J181) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2202 / $0.2493 | Buy Now |
DISTI #
667-EEU-FC1J181
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 180uF 63V RoHS: Compliant | 1448 |
|
$0.2240 / $0.7600 | Buy Now |
DISTI #
70257427
|
RS | Capacitor, Alum Electrolytic, Cap 180 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,10x20,Bulk | Panasonic Electronic Components EEU-FC1J181 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3510 / $0.4390 | RFQ |
|
Future Electronics | FC Series 63 V 180 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1218 In Stock |
|
$0.2077 / $0.3313 | Buy Now |
DISTI #
EEU-FC1J181
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 180uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$0.2150 / $0.3450 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1218 In Stock |
|
$0.2077 / $0.3313 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.180uF 63V 10x20 5MM 105C 3000H AEC-Q200 THT | 0 |
|
$0.5506 / $0.6332 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy