Part Details for EEU-FC1J221. by Panasonic Electronic Components
Overview of EEU-FC1J221. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1J221.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4678
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Radial, Capacitance:220µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1J221. RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.4310 | Buy Now |